Part Details for MAX4228ESD by Maxim Integrated Products
Overview of MAX4228ESD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4228ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4228 1Ghz, Low-Power, Current-Feedback Amplifier With Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1813 |
|
$3.0200 / $3.5500 | Buy Now |
|
Chip1Cloud | 1GHz, Low-Power, SOT23, Current-Feedback Amplifiers with Shutdown | IC OPAMP CFA 2 CIRCUIT 14SOIC | 7400 |
|
RFQ |
Part Details for MAX4228ESD
MAX4228ESD CAD Models
MAX4228ESD Part Data Attributes:
|
MAX4228ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4228ESD
Maxim Integrated Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 61 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1100 V/us | |
Slew Rate-Nom | 1700 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 330000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for MAX4228ESD
This table gives cross-reference parts and alternative options found for MAX4228ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4228ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4228ESD+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Maxim Integrated Products | MAX4228ESD vs MAX4228ESD+ |