-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 5-SC70-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4230AXKT
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70 RoHS: Compliant | 21436 |
|
$0.7700 / $1.8100 | Buy Now |
DISTI #
V72:2272_26370589
|
Arrow Electronics | Op Amp Single Wideband Amplifier R-R I/O ±2.5V/5.5V 5-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2 |
|
$0.7822 | Buy Now |
|
Analog Devices Inc | High-Output-Drive, 10MHz, 10V/ Min Qty: 1 Package Multiple: 1 | 1121 |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
2511014RL
|
element14 Asia-Pacific | OP AMP, 10MHZ, 10V/US, SC70-5 RoHS: Compliant Min Qty: 100 Container: Reel | 1603 |
|
$0.8463 / $1.3882 | Buy Now |
DISTI #
2511014
|
element14 Asia-Pacific | OP AMP, 10MHZ, 10V/US, SC70-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1603 |
|
$0.8463 / $1.9226 | Buy Now |
DISTI #
2511014RL
|
Farnell | OP AMP, 10MHZ, 10V/US, SC70-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1418 |
|
$0.8550 / $1.2989 | Buy Now |
DISTI #
2511014
|
Farnell | OP AMP, 10MHZ, 10V/US, SC70-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1418 |
|
$0.8550 / $1.8034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4230AXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4230AXK+T
Analog Devices Inc
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70, 5-SC70-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 1e-7 µA | |
Common-mode Reject Ratio-Min | 46 dB | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 1.25 mm |