Amplifier Circuits
MAX4238AUT
Description: OP-AMP, 3.5 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN

Overview of MAX4238AUT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX4238AUT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4238AUT by Rochester Electronics LLC

MAX4238AUT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
3.5 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.35 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Width
1.625 mm
Want to compare parts?
  1. MAX4238AUT
    Rochester Electronics LLC
    OP-AMP, 3.5 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
    VS

Related Parts for MAX4238AUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4238AUT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4238AUT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX4238AUT would you like to use for your alert(s)?
  • Please alert me when MAX4238AUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4238AUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4238AUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4238AUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4238AUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4238AUT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: