Part Details for MAX42403EVKIT# by Analog Devices Inc
Overview of MAX42403EVKIT# by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX42403EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4577
|
Newark | Eval Board, Synchronous Buck Converter Rohs Compliant: No |Analog Devices MAX42403EVKIT# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$171.5300 | Buy Now |
DISTI #
700-MAX42403EVKIT#
|
Mouser Electronics | Power Management IC Development Tools EVkit, 36V, 2.5A/3.5A, Fully Integrated Synchronous Buck Converter RoHS: Compliant | 3 |
|
$164.9200 | Buy Now |
DISTI #
V99:2348_28615506
|
Arrow Electronics | MAX42402/MAX42403 DC to DC Converter and Switching Regulator Module 0.8VDC to 12VDC Output Evaluation Kit Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 5 |
|
$147.9200 | Buy Now |
|
Analog Devices Inc | EVkit, 36V, 2.5A/3.5A, Fully I Min Qty: 1 Package Multiple: 1 | 12 |
|
$150.0000 / $164.9300 | Buy Now |
DISTI #
71253904
|
Verical | MAX42402/MAX42403 DC to DC Converter and Switching Regulator Module 0.8VDC to 12VDC Output Evaluation Kit Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$147.9200 | Buy Now |
DISTI #
4285079
|
element14 Asia-Pacific | EVAL BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$153.0828 | Buy Now |
DISTI #
4285079
|
Farnell | EVAL BOARD, SYNCHRONOUS BUCK CONVERTER RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$165.2230 | Buy Now |