Part Details for MAX4258EUA by Maxim Integrated Products
Overview of MAX4258EUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4258EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4258 250Mhz, 2-Channel Video Multiplexer-Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6656 |
|
$2.3300 / $2.7400 | Buy Now |
|
Chip1Cloud | 350MHz/250MHz, 2-Channel Video Multiplexer-Amplifiers | 10300 |
|
RFQ |
Part Details for MAX4258EUA
MAX4258EUA CAD Models
MAX4258EUA Part Data Attributes:
|
MAX4258EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4258EUA
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, PDSO8, UMAX-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 250000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4258EUA
This table gives cross-reference parts and alternative options found for MAX4258EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4258EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4258EUA+T | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4258EUA vs MAX4258EUA+T |
MAX4258EUA-T | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4258EUA vs MAX4258EUA-T |