Part Details for MAX4265ESA by Maxim Integrated Products
Overview of MAX4265ESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4265ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4265 Ultra-Low-Distortion, +5V, 400Mhz Operational Amplifier With Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3565 |
|
$1.5300 / $1.8000 | Buy Now |
|
ComSIT USA | ULTRA-LOW-DISTORTION, +5V, 400MHZ OP AMP WITH DISABLE Operational Amplifier, 1 Func, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for MAX4265ESA
MAX4265ESA CAD Models
MAX4265ESA Part Data Attributes:
|
MAX4265ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4265ESA
Maxim Integrated Products
Audio Amplifier, 1 Func, Bipolar, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |