Amplifier Circuits
MAX4270ESD-T
Maxim Integrated Products
Description: Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of MAX4270ESD-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare

CAD Models for MAX4270ESD-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4270ESD-T by Maxim Integrated Products

MAX4270ESD-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
40 µA
Common-mode Reject Ratio-Nom
85 dB
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
900 V/us
Supply Voltage Limit-Max
8.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000000
Width
3.9 mm
Want to compare parts?
  1. MAX4270ESD-T
    Maxim Integrated Products
    Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Related Parts for MAX4270ESD-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4270ESD-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4270ESD-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4270ESD-T would you like to use for your alert(s)?
  • Please alert me when MAX4270ESD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4270ESD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4270ESD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4270ESD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4270ESD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4270ESD-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: