Part Details for MAX428ESA by Maxim Integrated Products
Overview of MAX428ESA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX428ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX428 Dual High-Speed, Fast-Settling, High Output Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for MAX428ESA
MAX428ESA CAD Models
MAX428ESA Part Data Attributes:
|
MAX428ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX428ESA
Maxim Integrated Products
Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |