Datasheets
MAX4351ESA+T by:

Ultra-Small, Low-Cost, 210MHz, Dual-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX4351ESA+T by Analog Devices Inc

Overview of MAX4351ESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for MAX4351ESA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4351ESAT
Mouser Electronics High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Dual-Supp RoHS: Compliant 0
  • 2,500 $2.1700
$2.1700 Order Now
Analog Devices Inc Ultra-Small, Low-Cost, 210MHz, Min Qty: 2500 Package Multiple: 1 0
  • 1 $2.8300
  • 1,000 $1.7100
  • 2,500 $2.1782
$1.7100 / $2.8300 Buy Now

Part Details for MAX4351ESA+T

MAX4351ESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4351ESA+T Part Data Attributes

MAX4351ESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4351ESA+T Analog Devices Inc Ultra-Small, Low-Cost, 210MHz, Dual-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2001-03-01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 26000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 485 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 250
Wideband YES
Width 3.9 mm

Alternate Parts for MAX4351ESA+T

This table gives cross-reference parts and alternative options found for MAX4351ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4351ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4351ESA+ Operational Amplifier, 1 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA+
MAX4351ESA+T Operational Amplifier, 1 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA+T
MAX4351ESA-T Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA-T
MAX4351ESA+ Ultra-Small, Low-Cost, 210MHz, Dual-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4351ESA+T vs MAX4351ESA+
Part Number Description Manufacturer Compare
MAX4351ESA-T Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA-T
MAX4351ESA+T Operational Amplifier, 1 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA+T
MAX4351ESA+ Ultra-Small, Low-Cost, 210MHz, Dual-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX4351ESA+T vs MAX4351ESA+
MAX4351ESA+ Operational Amplifier, 1 Func, 26000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4351ESA+T vs MAX4351ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4351ESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4351ESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4351ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX4351ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4351ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4351ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4351ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4351ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4351ESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: