Part Details for MAX435CSD+ by Maxim Integrated Products
Overview of MAX435CSD+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for MAX435CSD+
MAX435CSD+ CAD Models
MAX435CSD+ Part Data Attributes
|
MAX435CSD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX435CSD+
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 53 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 41 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 275000 | |
Width | 3.9 mm |
Alternate Parts for MAX435CSD+
This table gives cross-reference parts and alternative options found for MAX435CSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX435CSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX435CSD+ | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDSO14, 0.150 INCH, SO-14 | Rochester Electronics LLC | MAX435CSD+ vs MAX435CSD+ |
MAX435CSD+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435CSD+ vs MAX435CSD+T |
MAX435CSD | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435CSD+ vs MAX435CSD |
MAX435CSD-T | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435CSD+ vs MAX435CSD-T |