There are no models available for this part yet.
Overview of MAX435ESD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX435ESD by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OP-AMP, 3000 uV OFFSET-MAX, 275 MHz BAND WIDTH, PDSO14 | 39 |
|
$4.7250 / $9.4500 | Buy Now | ||
Rochester Electronics | MAX435 Wideband Transconductance Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$4.2000 / $4.9400 | Buy Now |
CAD Models for MAX435ESD by Maxim Integrated Products
Part Data Attributes for MAX435ESD by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SO-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Common-mode Reject Ratio-Nom
|
53 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
800 V/us
|
Supply Current-Max
|
41 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
275000
|
Width
|
3.9 mm
|
Alternate Parts for MAX435ESD
This table gives cross-reference parts and alternative options found for MAX435ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX435ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX435ESD+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435ESD vs MAX435ESD+ |
MAX435ESD+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435ESD vs MAX435ESD+T |
MAX435ESD-T | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO14, 0.150 INCH, SO-14 | Maxim Integrated Products | MAX435ESD vs MAX435ESD-T |
Related Parts for MAX435ESD
-
MAX435EPDOperational Amplifiers
-
C8051F340-GQMicrocontrollers
-
MAX4578EAPMultiplexers or Switches
-
FDPF5N50NZPower Field-Effect Transistors
-
MAX3238IPWLine Driver or Receivers
-
NCV78L05ABPRMGLinear Regulator ICs
-
MAX545BCPDDigital to Analog Converters
-
5CEFA7F27C7NField Programmable Gate Arrays
-
ST10100Rectifier Diodes