Part Details for MAX4376FAUK+TC42 by Maxim Integrated Products
Overview of MAX4376FAUK+TC42 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4215IUFD-2#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl | |
LTC4224IDDB-2#TRMPBF | Analog Devices | Compact 2x L V Hot Swap Cntr | |
LTC4224IMS-2#TRPBF | Analog Devices | Compact 2x L V Hot Swap Cntr |
Part Details for MAX4376FAUK+TC42
MAX4376FAUK+TC42 CAD Models
MAX4376FAUK+TC42 Part Data Attributes
|
MAX4376FAUK+TC42
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4376FAUK+TC42
Maxim Integrated Products
Operational Amplifier, 1 Func, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4376FAUK+TC42
This table gives cross-reference parts and alternative options found for MAX4376FAUK+TC42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4376FAUK+TC42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4376FAUK/V+T | Operational Amplifier, | Maxim Integrated Products | MAX4376FAUK+TC42 vs MAX4376FAUK/V+T |