Datasheets
MAX4376HAUK/V+ by:

Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Part Details for MAX4376HAUK/V+ by Analog Devices Inc

Overview of MAX4376HAUK/V+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX4376HAUK/V+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Single/Dual/Quad High-Side Cur Package Multiple: 1 1307
Buy Now

Part Details for MAX4376HAUK/V+

MAX4376HAUK/V+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4376HAUK/V+ Part Data Attributes

MAX4376HAUK/V+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4376HAUK/V+ Analog Devices Inc Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 2000-07-15
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX4376HAUK/V+

This table gives cross-reference parts and alternative options found for MAX4376HAUK/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4376HAUK/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4376TAUK+ Operational Amplifier, 1 Func, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX4376TAUK+
MAX4376HAUK+ Operational Amplifier, 1 Func, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX4376HAUK+
MAX4376HAUK+ Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX4376HAUK/V+ vs MAX4376HAUK+
MAX4376HAUK/V+T Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX4376HAUK/V+T
MAX4376TAUK+T Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX4376TAUK+T
MAX4376TAUK/V+T Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX4376TAUK/V+T
Part Number Description Manufacturer Compare
MAX9938TEUK+T nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4376HAUK/V+ vs MAX9938TEUK+T
MAX9938FEBS+ Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-4 Maxim Integrated Products MAX4376HAUK/V+ vs MAX9938FEBS+
INA250A3PW 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 Texas Instruments MAX4376HAUK/V+ vs INA250A3PW
INA281A2IDBVR -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments MAX4376HAUK/V+ vs INA281A2IDBVR
MAX4376HAUK+ Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX4376HAUK/V+ vs MAX4376HAUK+
MAX9938FEBS+G45 nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX4376HAUK/V+ vs MAX9938FEBS+G45
MAX9938FEBS+T Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN Maxim Integrated Products MAX4376HAUK/V+ vs MAX9938FEBS+T
INA281A3IDBVT -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 Texas Instruments MAX4376HAUK/V+ vs INA281A3IDBVT
INA290A3IDCKR 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 Texas Instruments MAX4376HAUK/V+ vs INA290A3IDCKR
INA290A3IDCKT 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 Texas Instruments MAX4376HAUK/V+ vs INA290A3IDCKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4376HAUK/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4376HAUK/V+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4376HAUK/V+ would you like to use for your alert(s)?
  • Please alert me when MAX4376HAUK/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4376HAUK/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4376HAUK/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4376HAUK/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4376HAUK/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4376HAUK/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: