-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4376HAUK/V+T
|
Mouser Electronics | Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense RoHS: Compliant | 2299 |
|
$1.8500 / $3.8300 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad High-Side Cur Min Qty: 2500 Package Multiple: 1 | 97500 |
|
$1.6700 / $1.8502 | Buy Now |
|
Flip Electronics | Stock, ship today | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4376HAUK/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4376HAUK/V+T
Analog Devices Inc
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4376HAUK/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4376HAUK/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4376TAUK+ | Operational Amplifier, 1 Func, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX4376HAUK/V+T vs MAX4376TAUK+ |
MAX4376HAUK+ | Operational Amplifier, 1 Func, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX4376HAUK/V+T vs MAX4376HAUK+ |
MAX4376HAUK+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4376HAUK/V+T vs MAX4376HAUK+ |
MAX4376HAUK/V+T | Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4376HAUK/V+T vs MAX4376HAUK/V+T |
MAX4376TAUK+T | Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4376HAUK/V+T vs MAX4376TAUK+T |
MAX4376HAUK/V+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4376HAUK/V+T vs MAX4376HAUK/V+ |
MAX4376TAUK/V+T | Operational Amplifier, 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4376HAUK/V+T vs MAX4376TAUK/V+T |