Part Details for MAX4378HASD+ by Maxim Integrated Products
Overview of MAX4378HASD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4378HASD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4378HASD+-ND
|
DigiKey | IC CURR SENSE 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
10 In Stock |
|
$2.6659 / $6.9400 | Buy Now |
Part Details for MAX4378HASD+
MAX4378HASD+ CAD Models
MAX4378HASD+ Part Data Attributes
|
MAX4378HASD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4378HASD+
Maxim Integrated Products
Operational Amplifier, 1 Func, BICMOS, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4378HASD+
This table gives cross-reference parts and alternative options found for MAX4378HASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4378HASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4378TASD+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4378HASD+ vs MAX4378TASD+ |
MAX4378FAUD+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4378HASD+ vs MAX4378FAUD+ |
MAX4378TAUD+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4378HASD+ vs MAX4378TAUD+ |
MAX4378TAUD+ | Operational Amplifier, 1 Func, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4378HASD+ vs MAX4378TAUD+ |
MAX4378HASD+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4378HASD+ vs MAX4378HASD+ |
MAX4378FAUD+ | Operational Amplifier, 1 Func, BICMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4378HASD+ vs MAX4378FAUD+ |
MAX4378FASD+ | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4378HASD+ vs MAX4378FASD+ |
MAX4378FASD+ | Operational Amplifier, 1 Func, BICMOS, PDSO14, SOIC-14 | Maxim Integrated Products | MAX4378HASD+ vs MAX4378FASD+ |