Part Details for MAX4381EUB by Maxim Integrated Products
Overview of MAX4381EUB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4381EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4381EUB-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10UMAX Min Qty: 141 Container: Bulk MARKETPLACE PRODUCT |
4580 In Stock |
|
$2.1400 | Buy Now |
|
Rochester Electronics | MAX4381 Ultra-Small 210Mhz, Single-Supply uPerational Amplifier With Rail-To-Rail Outputs and Disable RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4580 |
|
$1.8400 / $2.1600 | Buy Now |
Part Details for MAX4381EUB
MAX4381EUB CAD Models
MAX4381EUB Part Data Attributes
|
MAX4381EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4381EUB
Maxim Integrated Products
Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 24000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for MAX4381EUB
This table gives cross-reference parts and alternative options found for MAX4381EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4381EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4381EUB+ | Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4381EUB vs MAX4381EUB+ |
MAX4381EUB-T | Operational Amplifier, 2 Func, 24000uV Offset-Max, BIPolar, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX4381EUB vs MAX4381EUB-T |
MAX4381EUB+ | DUAL OP-AMP, 24000uV OFFSET-MAX, PDSO10, MICRO, SOP-10 | Rochester Electronics LLC | MAX4381EUB vs MAX4381EUB+ |