Part Details for MAX4384EUP by Maxim Integrated Products
Overview of MAX4384EUP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAX4384EUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4384EUP-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 20TSSOP Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1270 In Stock |
|
$2.1100 | Buy Now |
|
Rochester Electronics | MAX4384 Ultra-Small 210Mhz, Single-Supply Operational Amplifier With Rail-To-Rail Outputs and Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1270 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for MAX4384EUP
MAX4384EUP CAD Models
MAX4384EUP Part Data Attributes
|
MAX4384EUP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4384EUP
Maxim Integrated Products
Operational Amplifier, 4 Func, 24000uV Offset-Max, BIPolar, PDSO20, 4.40 MM, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 24000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250 | |
Wideband | YES | |
Width | 4.4 mm |
Alternate Parts for MAX4384EUP
This table gives cross-reference parts and alternative options found for MAX4384EUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4384EUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4384EUP+T | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4384EUP vs MAX4384EUP+T |
MAX4384EUP+T | Operational Amplifier, 4 Func, 24000uV Offset-Max, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX4384EUP vs MAX4384EUP+T |
MAX4384EUP+ | Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4384EUP vs MAX4384EUP+ |
MAX4384EUP | QUAD OP-AMP, 24000uV OFFSET-MAX, PDSO20, 4.40 MM, TSSOP-20 | Rochester Electronics LLC | MAX4384EUP vs MAX4384EUP |
MAX4384EUP-T | Operational Amplifier, 4 Func, 24000uV Offset-Max, BIPolar, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX4384EUP vs MAX4384EUP-T |
MAX4384EUP+ | Operational Amplifier, 4 Func, 24000uV Offset-Max, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX4384EUP vs MAX4384EUP+ |