Part Details for MAX4390EUK+T by Analog Devices Inc
Overview of MAX4390EUK+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4390EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4390EUKT
|
Mouser Electronics | High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable RoHS: Compliant | 860 |
|
$1.1500 / $2.5600 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Low-Cost, 85MHz O Min Qty: 1 Package Multiple: 1 | 15289 |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
2518939RL
|
element14 Asia-Pacific | IC, OP AMP, SINGLE R-R, 85MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 75 |
|
$1.2096 / $1.9914 | Buy Now |
DISTI #
2518939
|
element14 Asia-Pacific | IC, OP AMP, SINGLE R-R, 85MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 75 |
|
$1.2096 / $2.7658 | Buy Now |
DISTI #
2518939RL
|
Farnell | IC, OP AMP, SINGLE R-R, 85MHZ RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 75 |
|
$1.2000 / $1.8356 | Buy Now |
DISTI #
2518939
|
Farnell | IC, OP AMP, SINGLE R-R, 85MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 75 |
|
$1.2000 / $2.5474 | Buy Now |
Part Details for MAX4390EUK+T
MAX4390EUK+T CAD Models
MAX4390EUK+T Part Data Attributes:
|
MAX4390EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4390EUK+T
Analog Devices Inc
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |