Part Details for MAX4394EUD by Maxim Integrated Products
Overview of MAX4394EUD by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4394EUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4394EUD-ND
|
DigiKey | IC OPAMP GP 3 CIRCUIT 14TSSOP Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10141 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | MAX4394 Ultra-Small 85Mhz Operational Amplifier With Rail-To-Rail Outputs and Disable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10141 |
|
$1.0800 / $1.2700 | Buy Now |
|
Chip1Cloud | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable | 9900 |
|
RFQ |
Part Details for MAX4394EUD
MAX4394EUD CAD Models
MAX4394EUD Part Data Attributes:
|
MAX4394EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4394EUD
Maxim Integrated Products
Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |