-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4401AXTT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown RoHS: Compliant | 16372 |
|
$0.7090 / $1.6400 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Low-Cost, Si Min Qty: 1 Package Multiple: 1 | 1217 |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
3913684
|
Farnell | OP AMP, 800KHZ, 1V/US, SC-70 RoHS: Compliant Min Qty: 2500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.7422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4401AXT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4401AXT+T
Analog Devices Inc
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 6-SC70-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX4401AXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4401AXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4401AXT+T | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Maxim Integrated Products | MAX4401AXT+T vs MAX4401AXT+T |
MAX4401AXT-T | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4401AXT+T vs MAX4401AXT-T |
MAX4401AXT+ | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO6, ROHS COMPLIANT, SC-70, 6PIN | Maxim Integrated Products | MAX4401AXT+T vs MAX4401AXT+ |
MAX4401AXT-T | OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO6, SC-70, 6 PIN | Rochester Electronics LLC | MAX4401AXT+T vs MAX4401AXT-T |