Part Details for MAX4403ASD by Maxim Integrated Products
Overview of MAX4403ASD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4403ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4403 Quad Single-Supply, Rail-To-Rail Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5076 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for MAX4403ASD
MAX4403ASD CAD Models
MAX4403ASD Part Data Attributes
|
MAX4403ASD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4403ASD
Maxim Integrated Products
Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
Alternate Parts for MAX4403ASD
This table gives cross-reference parts and alternative options found for MAX4403ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4403ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4403ASD | QUAD OP-AMP, 8000 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | MAX4403ASD vs MAX4403ASD |
MAX4403ASD+ | Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SO-14 | Maxim Integrated Products | MAX4403ASD vs MAX4403ASD+ |
MAX4403ASD+T | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4403ASD vs MAX4403ASD+T |
MAX4403ASD+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4403ASD vs MAX4403ASD+ |