Part Details for MAX4417EUA+ by Analog Devices Inc
Overview of MAX4417EUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4417EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4417EUA
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply RoHS: Compliant | 202 |
|
$2.5000 / $4.4400 | Buy Now |
|
Analog Devices Inc | Low-Power, +3V/+5V, 400MHz Sin Package Multiple: 1 | 1239 |
|
$2.3476 / $6.2500 | Buy Now |
Part Details for MAX4417EUA+
MAX4417EUA+ CAD Models
MAX4417EUA+ Part Data Attributes
|
MAX4417EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4417EUA+
Analog Devices Inc
Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 470 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4417EUA+
This table gives cross-reference parts and alternative options found for MAX4417EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4417EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4417EUA-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4417EUA+ vs MAX4417EUA-T |
MAX4417EUA | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4417EUA+ vs MAX4417EUA |
MAX4417EUA+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4417EUA+ vs MAX4417EUA+ |