Part Details for MAX44244AUA+T by Analog Devices Inc
Overview of MAX44244AUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44244AUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44244AUA+T
|
Mouser Electronics | Precision Amplifiers 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Analog Devices Inc | 36V, Precision, Low-Power, 90u Min Qty: 2500 Package Multiple: 1 | 27500 |
|
$1.7300 / $2.8500 | Buy Now |
Part Details for MAX44244AUA+T
MAX44244AUA+T CAD Models
MAX44244AUA+T Part Data Attributes
|
MAX44244AUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44244AUA+T
Analog Devices Inc
36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, USOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-09-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.145 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5623413 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX44244AUA+T
This table gives cross-reference parts and alternative options found for MAX44244AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44244AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44244AUA+ | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX44244AUA+T vs MAX44244AUA+ |
MAX44244AUA+T | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP-8 | Maxim Integrated Products | MAX44244AUA+T vs MAX44244AUA+T |
MAX44244AUA+ | 36V, Precision, Low-Power, 90µA, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44244AUA+T vs MAX44244AUA+ |