-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
nanoPower Op Amp in a Tiny 6-Bump WLP, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44264EWT+T
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-Low Power Op Amp in a Tiny 6-Bump RoHS: Compliant | 2552 |
|
$0.6940 / $1.6400 | Buy Now |
|
Analog Devices Inc | Ultra-Low Power Op Amp in a Ti Min Qty: 1 Package Multiple: 1 | 100472 |
|
$0.7221 / $1.6400 | Buy Now |
|
Ameya Holding Limited | MAX44264 Series 5.5 V 9 MHz Rail to Rail SMT Operational Amplifier - WLCSP-6 | 100472 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44264EWT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44264EWT+T
Analog Devices Inc
nanoPower Op Amp in a Tiny 6-Bump WLP, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Package Description | 0.9 X 1.3 MM, 0.4 MM PITCH, ROHS COMPLIANT, WLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00425 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.71 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90 | |
Width | 0.865 mm |