There are no models available for this part yet.
Overview of MAX44267AUD+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for MAX44267AUD+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX44267AUD+T
|
Mouser Electronics | Precision Amplifiers +15V Single-Supply, Dual Op Amp with 10V Output Range RoHS: Compliant | 0 |
|
$4.9700 | Order Now | |
Analog Devices Inc | +15V Single-Supply Dual Op Amp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.7900 / $4.9100 | Buy Now |
CAD Models for MAX44267AUD+T by Analog Devices Inc
Part Data Attributes for MAX44267AUD+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
14-TSSOP_4.4-4.4_MM
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-TSSOP_4.4-4.4_MM
|
Date Of Intro
|
2014-12-16
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0025 µA
|
Common-mode Reject Ratio-Nom
|
122 dB
|
Input Offset Voltage-Max
|
50 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
3 V/us
|
Supply Voltage Limit-Max
|
16.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
5000
|
Width
|
4.4 mm
|
Alternate Parts for MAX44267AUD+T
This table gives cross-reference parts and alternative options found for MAX44267AUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44267AUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44267AUD+T | Operational Amplifier, 2 Func, 50uV Offset-Max, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX44267AUD+T vs MAX44267AUD+T |
MAX44267AUD+ | +15V Single-Supply, Dual Op Amp with ±10V Output Range, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX44267AUD+T vs MAX44267AUD+ |
MAX44267AUD+ | Operational Amplifier, 2 Func, 50uV Offset-Max, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX44267AUD+T vs MAX44267AUD+ |