MAX44268EWL+
Description: 1.3mm x 1.3mm, Low-Power Dual Comparator with Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C

Overview of MAX44268EWL+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX44268EWL+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Dual Comparators in 0.4mm-pitc Package Multiple: 1 0
Buy Now

CAD Models for MAX44268EWL+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX44268EWL+ by Analog Devices Inc

MAX44268EWL+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
9-WLCSP-N/A
Pin Count
9
Manufacturer Package Code
9-WLCSP-N/A
Date Of Intro
2012-01-20
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.0002 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PBGA-B9
Length
1.26 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Response Time-Nom
39000 ns
Seated Height-Max
0.69 mm
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.26 mm
Want to compare parts?
  1. MAX44268EWL+
    Analog Devices Inc
    1.3mm x 1.3mm, Low-Power Dual Comparator with Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX44268EWL+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX44268EWL+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX44268EWL+ would you like to use for your alert(s)?
  • Please alert me when MAX44268EWL+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX44268EWL+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX44268EWL+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX44268EWL+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX44268EWL+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX44268EWL+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: