Datasheets
MAX4427EPA+ by:

Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C

Part Details for MAX4427EPA+ by Analog Devices Inc

Overview of MAX4427EPA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4427EPA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4427EPA
Mouser Electronics Gate Drivers Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant 239
  • 1 $8.6900
  • 10 $6.4400
  • 50 $6.4300
  • 100 $5.7600
  • 250 $5.3600
  • 500 $4.8100
  • 1,000 $4.5800
$4.5800 / $8.6900 Buy Now
Analog Devices Inc Dual High-Speed, 1.5A MOSFET D Package Multiple: 1 4370
  • 1 $10.4000
  • 10 $7.2440
  • 25 $6.4304
  • 100 $5.5212
  • 250 $5.0806
  • 500 $4.8122
  • 1,000 $4.5895
$4.5895 / $10.4000 Buy Now

Part Details for MAX4427EPA+

MAX4427EPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4427EPA+ Part Data Attributes

MAX4427EPA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4427EPA+ Analog Devices Inc Dual High-Speed, 1.5A MOSFET Drivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-PDIP-300_MIL
Package Description PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1993-03-01
Samacsys Manufacturer Analog Devices
High Side Driver NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 8 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.06 µs
Turn-on Time 0.04 µs
Width 7.62 mm

Alternate Parts for MAX4427EPA+

This table gives cross-reference parts and alternative options found for MAX4427EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4427EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC4427AJBQ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MAX4427EPA+ vs MIC4427AJBQ
MIC4427AJ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MAX4427EPA+ vs MIC4427AJ
MIC4427AJB Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MAX4427EPA+ vs MIC4427AJB
MAX4427MJA/883B Dual High-Speed, 1.5A MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc MAX4427EPA+ vs MAX4427MJA/883B
MAX4427EJA Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX4427EPA+ vs MAX4427EJA
5962-8850308PA 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 Microchip Technology Inc MAX4427EPA+ vs 5962-8850308PA
MIC4427AJBQ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MAX4427EPA+ vs MIC4427AJBQ
MIC4427AJ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MAX4427EPA+ vs MIC4427AJ
5962-8850308PX Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERAMIC, DIP-8 Teledyne Technologies Inc MAX4427EPA+ vs 5962-8850308PX
MIC4427AJB Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MAX4427EPA+ vs MIC4427AJB
Part Number Description Manufacturer Compare
MIC4427AJBQ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MAX4427EPA+ vs MIC4427AJBQ
MIC4427BN Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 Micrel Inc MAX4427EPA+ vs MIC4427BN
5962-8850308PA 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 Microchip Technology Inc MAX4427EPA+ vs 5962-8850308PA
MIC4427AJBQ Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MAX4427EPA+ vs MIC4427AJBQ
MIC4427YN-TR Buffer/Inverter Based MOSFET Driver Microchip Technology Inc MAX4427EPA+ vs MIC4427YN-TR
MIC4427CN Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MAX4427EPA+ vs MIC4427CN
MAX4427MJA/883B Dual High-Speed, 1.5A MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc MAX4427EPA+ vs MAX4427MJA/883B
MIC4427YN 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 Microchip Technology Inc MAX4427EPA+ vs MIC4427YN
MIC4427CN Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 Micrel Inc MAX4427EPA+ vs MIC4427CN
MAX4427MJA Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX4427EPA+ vs MAX4427MJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4427EPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4427EPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4427EPA+ would you like to use for your alert(s)?
  • Please alert me when MAX4427EPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4427EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4427EPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4427EPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4427EPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4427EPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: