Part Details for MAX44281VANS+T by Maxim Integrated Products
Overview of MAX44281VANS+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44281VANS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX44281 Ultra-Small, Ultra-Thin, 4-Bump Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17802 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for MAX44281VANS+T
MAX44281VANS+T CAD Models
MAX44281VANS+T Part Data Attributes
|
MAX44281VANS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44281VANS+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PBGA4, 0.86 X 0.86 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, WLP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | WLP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.835 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 2 | |
Wideband | NO | |
Width | 0.835 mm |
Alternate Parts for MAX44281VANS+T
This table gives cross-reference parts and alternative options found for MAX44281VANS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44281VANS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44281VANS+ | Operational Amplifier, 1 Func, 100uV Offset-Max, PBGA4, 0.86 X 0.86 MM, ROHS COMPLIANT, WLP-4 | Maxim Integrated Products | MAX44281VANS+T vs MAX44281VANS+ |