Part Details for MAX4444ESE/GG8 by Analog Devices Inc
Overview of MAX4444ESE/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4444ESE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-High-Speed, Low-Distorti Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4444ESE/GG8
MAX4444ESE/GG8 CAD Models
MAX4444ESE/GG8 Part Data Attributes
|
MAX4444ESE/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4444ESE/GG8
Analog Devices Inc
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, N/A, 16 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 16 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1999-10-01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX4444ESE/GG8
This table gives cross-reference parts and alternative options found for MAX4444ESE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4444ESE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4444ESE+T | Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4444ESE/GG8 vs MAX4444ESE+T |
MAX4444ESE+ | Line Receiver, 1 Func, 1 Rcvr, PDSO16, SO-16 | Maxim Integrated Products | MAX4444ESE/GG8 vs MAX4444ESE+ |