Part Details for MAX4447ESE by Maxim Integrated Products
Overview of MAX4447ESE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX4447ESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 |
|
$11.4630 / $12.8959 | Buy Now |
Part Details for MAX4447ESE
MAX4447ESE CAD Models
MAX4447ESE Part Data Attributes
|
MAX4447ESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4447ESE
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4447ESE
This table gives cross-reference parts and alternative options found for MAX4447ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4447ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4447ESE+T | 6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4447ESE vs MAX4447ESE+T |
MAX4447ESE+ | Line Driver, 1 Func, 1 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4447ESE vs MAX4447ESE+ |
MAX4447ESE-T | Line Driver, 1 Func, 1 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4447ESE vs MAX4447ESE-T |
MAX4447ESE/GG8-T | Line Driver | Maxim Integrated Products | MAX4447ESE vs MAX4447ESE/GG8-T |
MAX4447ESE/GG8 | 6500V/µs, Wideband, High-Output-Current, Single-Ended-to-Differential Line Drivers with Enable, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4447ESE vs MAX4447ESE/GG8 |
MAX4447ESE+T | Line Driver, 1 Func, 1 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4447ESE vs MAX4447ESE+T |