Part Details for MAX4453EKA+T by Maxim Integrated Products
Overview of MAX4453EKA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4453EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4453EKA+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1516 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 12000UV OFFSET-MAX, BIPOLAR, PDSO8 | 775 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 12000UV OFFSET-MAX, BIPOLAR, PDSO8 | 648 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MAX4453EKA+T
MAX4453EKA+T CAD Models
MAX4453EKA+T Part Data Attributes
|
MAX4453EKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4453EKA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 240 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for MAX4453EKA+T
This table gives cross-reference parts and alternative options found for MAX4453EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4453EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4453EKA+T | Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4453EKA+T vs MAX4453EKA+T |
MAX4453EKA+ | Low-Cost, +3V/+5V, 620µA, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4453EKA+T vs MAX4453EKA+ |
MAX4453EKA | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX4453EKA+T vs MAX4453EKA |
MAX4453EKA-T | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX4453EKA+T vs MAX4453EKA-T |
MAX4453EKA+ | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX4453EKA+T vs MAX4453EKA+ |