Part Details for MAX4462HEUT+ by Analog Devices Inc
Overview of MAX4462HEUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4462HEUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SOT23, 3V/5V, Single-Supply, R Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4462HEUT+
MAX4462HEUT+ CAD Models
MAX4462HEUT+ Part Data Attributes
|
MAX4462HEUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4462HEUT+
Analog Devices Inc
SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2002-04-07 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4462HEUT+
This table gives cross-reference parts and alternative options found for MAX4462HEUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4462HEUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4462HEUT+T | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4462HEUT+ vs MAX4462HEUT+T |
MAX4462TEUT-T | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4462HEUT+ vs MAX4462TEUT-T |
MAX4462HEUT+T | SP Amp INSTR Amp Single R-R O/P 5.25V 6-Pin SOT-23 T/R, Tape & Reel | Maxim Integrated Products | MAX4462HEUT+ vs MAX4462HEUT+T |
MAX4462HEUT+ | Instrumentation Amplifier, | Maxim Integrated Products | MAX4462HEUT+ vs MAX4462HEUT+ |
MAX4462HEUT | Instrumentation Amplifier | Maxim Integrated Products | MAX4462HEUT+ vs MAX4462HEUT |