There are no models available for this part yet.
Overview of MAX4462HEUT by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4462HEUT by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX4462HEUT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT SOT23-6 Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1201 In Stock |
|
$1.6200 | Buy Now | |
Rochester Electronics | MAX4462 3V/5V, Single-Supply, Rail-To-Rail Instrumentation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1201 |
|
$1.3900 / $1.6400 | Buy Now |
CAD Models for MAX4462HEUT by Maxim Integrated Products
Part Data Attributes for MAX4462HEUT by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for MAX4462HEUT
This table gives cross-reference parts and alternative options found for MAX4462HEUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4462HEUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4462HEUT+T | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4462HEUT vs MAX4462HEUT+T |
MAX4462TEUT-T | Instrumentation Amplifier, 1 Func, 1300uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO6, MO-178AB, SOT23, 6 PIN | Maxim Integrated Products | MAX4462HEUT vs MAX4462TEUT-T |
MAX4462HEUT+ | SOT23, 3V/5V, Single-Supply, Rail-to-Rail Instrumentation Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4462HEUT vs MAX4462HEUT+ |
MAX4462HEUT+T | SP Amp INSTR Amp Single R-R O/P 5.25V 6-Pin SOT-23 T/R, Tape & Reel | Maxim Integrated Products | MAX4462HEUT vs MAX4462HEUT+T |
MAX4462HEUT+ | Instrumentation Amplifier, | Maxim Integrated Products | MAX4462HEUT vs MAX4462HEUT+ |