There are no models available for this part yet.
Overview of MAX4462TESA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4462TESA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4462 3V/5V, Single-Supply, Rail-To-Rail Instrumentation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3285 |
|
$1.3900 / $1.6400 | Buy Now |
CAD Models for MAX4462TESA by Maxim Integrated Products
Part Data Attributes for MAX4462TESA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bandwidth (3dB)-Nom
|
2.5 MHz
|
Common-mode Reject Ratio-Min
|
80 dB
|
Input Offset Voltage-Max
|
750 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
|
Non-linearity-Max
|
0.25%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
100
|
Voltage Gain-Min
|
1
|
Voltage Gain-Nom
|
10
|
Width
|
3.9 mm
|
Alternate Parts for MAX4462TESA
This table gives cross-reference parts and alternative options found for MAX4462TESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4462TESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4462TESA+ | Instrumentation Amplifier, 1 Func, 750uV Offset-Max, 0.25MHz Band Width, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4462TESA vs MAX4462TESA+ |