-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4468EKAT
|
Mouser Electronics | Microphone Preamplifiers Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown RoHS: Compliant | 3422 |
|
$0.4650 / $0.9400 | Buy Now |
|
Analog Devices Inc | Low-Cost, Micropower, SC70/SOT Min Qty: 1 Package Multiple: 1 | 36343 |
|
$0.4836 / $1.2000 | Buy Now |
DISTI #
2514504RL
|
element14 Asia-Pacific | AUDIO AMP, 600KHZ, SOT-23-8 RoHS: Compliant Min Qty: 100 Container: Reel | 659 |
|
$0.5100 / $0.7897 | Buy Now |
DISTI #
2514504
|
element14 Asia-Pacific | AUDIO AMP, 600KHZ, SOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 659 |
|
$0.5100 / $1.0776 | Buy Now |
DISTI #
2514504
|
Farnell | AUDIO AMP, 600KHZ, SOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 399 |
|
$0.4784 / $1.1898 | Buy Now |
DISTI #
2514504RL
|
Farnell | AUDIO AMP, 600KHZ, SOT-23-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 399 |
|
$0.4784 / $0.7752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4468EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4468EKA+T
Analog Devices Inc
Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 600 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Harmonic Distortion | 0.02% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | ||
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4468EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4468EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4468EKA+T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4468EKA+T vs MAX4468EKA+T |