Part Details for MAX4473ETA by Maxim Integrated Products
Overview of MAX4473ETA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4473ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4473ETA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1651 In Stock |
|
$1.5300 | Buy Now |
|
Rochester Electronics | MAX4473 Low-Cost, Low-Voltage, Pa Power Control Amplifier For GSM Applications In 8-Pin So ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1651 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for MAX4473ETA
MAX4473ETA CAD Models
MAX4473ETA Part Data Attributes
|
MAX4473ETA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4473ETA
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4473ETA
This table gives cross-reference parts and alternative options found for MAX4473ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4473ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4473ETA+ | Analog Circuit, 1 Func, PDSO8, 3 X 3 X 0.80 MM, EXPOSED PAD, QFN-8 | Maxim Integrated Products | MAX4473ETA vs MAX4473ETA+ |