Part Details for MAX4474ESA+ by Analog Devices Inc
Overview of MAX4474ESA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4474ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4474ESA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai RoHS: Compliant | 275 |
|
$1.6700 / $3.3500 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, +1.8V/750nA, Min Qty: 1 Package Multiple: 1 | 56 |
|
$1.6160 / $3.3500 | Buy Now |
|
Ameya Holding Limited | Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps | 56 |
|
RFQ |
Part Details for MAX4474ESA+
MAX4474ESA+ CAD Models
MAX4474ESA+ Part Data Attributes:
|
MAX4474ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4474ESA+
Analog Devices Inc
Single/Dual/Quad, +1.8V/750nA, SC70, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00425 µA | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20000 V/us | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4474ESA+
This table gives cross-reference parts and alternative options found for MAX4474ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4474ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4474ESA-T | Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO8, MS-012AA, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4474ESA+ vs MAX4474ESA-T |
MAX4474ESA | DUAL OP-AMP, 15000 uV OFFSET-MAX, 0.04 MHz BAND WIDTH, PDSO8, MS-012AA, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX4474ESA+ vs MAX4474ESA |
MAX4474ESA+ | Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4474ESA+ vs MAX4474ESA+ |