Datasheets
MAX4476ATT+ by:

SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C

Part Details for MAX4476ATT+ by Analog Devices Inc

Overview of MAX4476ATT+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MAX4476ATT+

Part # Distributor Description Stock Price Buy
Analog Devices Inc SOT23, Low-Noise, Low-Distorti Package Multiple: 1 0
Buy Now

Part Details for MAX4476ATT+

MAX4476ATT+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4476ATT+ Part Data Attributes

MAX4476ATT+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4476ATT+ Analog Devices Inc SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 6-LFCSP-3X3X0.75
Pin Count 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2001-07-15
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC6,.11,37
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Slew Rate-Nom 3 V/us
Supply Current-Max 4.4 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 17780
Wideband NO
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4476ATT+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4476ATT+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4476ATT+ would you like to use for your alert(s)?
  • Please alert me when MAX4476ATT+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4476ATT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4476ATT+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4476ATT+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4476ATT+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4476ATT+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: