There are no models available for this part yet.
Overview of MAX4476ATT+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX4476ATT+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4476ATTT
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Min Qty: 2500 Package Multiple: 1 | 1000 |
|
$1.4145 / $4.2800 | Buy Now |
CAD Models for MAX4476ATT+T by Analog Devices Inc
Part Data Attributes for MAX4476ATT+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
6-LFCSP-3X3X0.75
|
Pin Count
|
6
|
Manufacturer Package Code
|
6-LFCSP-3X3X0.75
|
Date Of Intro
|
2001-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
750000 µV
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.11,37
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
3 V/us
|
Supply Current-Max
|
4.4 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
17780
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for MAX4476ATT+T
This table gives cross-reference parts and alternative options found for MAX4476ATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4476ATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4488ATT+T | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, TDFN-6 | Maxim Integrated Products | MAX4476ATT+T vs MAX4488ATT+T |
MAX4476ATT+T | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, TDFN-6 | Maxim Integrated Products | MAX4476ATT+T vs MAX4476ATT+T |