-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4476AUT+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4179
|
Newark | Op Amp, 10Mhz, 3V/Us, Sot23-6, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices MAX4476AUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4456 |
|
$1.8300 / $4.7800 | Buy Now |
|
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Min Qty: 1 Package Multiple: 1 | 713 |
|
$1.6500 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4476AUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4476AUT+T
Analog Devices Inc
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4476AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4476AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4476AUT+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4476AUT+T |
MAX4476AUT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4476AUT-T |
MAX4475AUT-T | Rochester Electronics LLC | Check for Price | OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT-T |
MAX4475AUT+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT+ |
MAX4475AUT | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT |
MAX4475AUT+T | Analog Devices Inc | Check for Price | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX4476AUT+T vs MAX4475AUT+T |
MAX4475AUT-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT-T |
MAX4475AUT#TG16 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT#TG16 |
MAX4476AUT-T | Rochester Electronics LLC | Check for Price | OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4476AUT-T |
MAX4475AUT+T | Maxim Integrated Products | $2.3683 | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6, SOT-23, 6 PIN | MAX4476AUT+T vs MAX4475AUT+T |