Part Details for MAX4486ASA+ by Analog Devices Inc
Overview of MAX4486ASA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4486ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4486ASA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Quad, Low-Cost, Single-Suppl RoHS: Compliant | 174 |
|
$1.2600 / $2.8600 | Buy Now |
DISTI #
E54:1762_17869114
|
Arrow Electronics | Op Amp Dual GP R-R O/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2251 | Europe - 200 |
|
$1.1345 / $1.9191 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Low-Cost, Si Min Qty: 1 Package Multiple: 1 | 10924 |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
73519373
|
Verical | Op Amp Dual GP R-R O/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2251 | Americas - 200 |
|
$1.1345 / $1.9191 | Buy Now |
Part Details for MAX4486ASA+
MAX4486ASA+ CAD Models
MAX4486ASA+ Part Data Attributes:
|
MAX4486ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4486ASA+
Analog Devices Inc
Single/Dual/Quad, Low-Cost, Single-Supply 7MHz, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 1260 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4486ASA+
This table gives cross-reference parts and alternative options found for MAX4486ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4486ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4486ASA+ | Operational Amplifier, 2 Func, 10000uV Offset-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4486ASA+ vs MAX4486ASA+ |
MAX4486ASA | Operational Amplifier, 2 Func, 10000uV Offset-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4486ASA+ vs MAX4486ASA |
MAX4486ASA+T | Single/Dual/Quad, Low-Cost, Single-Supply 7MHz, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4486ASA+ vs MAX4486ASA+T |
MAX4486ASA-T | Operational Amplifier, 2 Func, 10000uV Offset-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4486ASA+ vs MAX4486ASA-T |
MAX4486ASA+T | Operational Amplifier, 2 Func, 10000uV Offset-Max, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4486ASA+ vs MAX4486ASA+T |