There are no models available for this part yet.
Overview of MAX4488AUA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4488AUA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4488AUA
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B RoHS: Compliant | 0 |
|
$1.0600 / $2.8600 | Order Now | |
Analog Devices Inc | SOT23, Low-Noise, Low-Distorti Package Multiple: 1 | 500 |
|
$1.0639 / $3.4000 | Buy Now |
CAD Models for MAX4488AUA+ by Analog Devices Inc
Part Data Attributes for MAX4488AUA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-MINI_SO-N/A
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2001-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00015 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
750000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
4.4 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
42000
|
Voltage Gain-Min
|
17780
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for MAX4488AUA+
This table gives cross-reference parts and alternative options found for MAX4488AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4488AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4488AUA+ | Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4488AUA+ vs MAX4488AUA+ |
MAX4488AUA | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-178CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX4488AUA+ vs MAX4488AUA |
MAX4488AUA-T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM, MO-178CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX4488AUA+ vs MAX4488AUA-T |
MAX4488AUA+T | SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4488AUA+ vs MAX4488AUA+T |
MAX4488AUA | OP-AMP, 750 uV OFFSET-MAX, 42 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-178CAA, MICRO, SOP-8 | Rochester Electronics LLC | MAX4488AUA+ vs MAX4488AUA |
MAX4488AUA+T | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4488AUA+ vs MAX4488AUA+T |