There are no models available for this part yet.
Overview of MAX4491AKA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4491AKA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4197
|
Newark | Op Amp, 10Mhz, 10V/Us, Sot23-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4491AKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2218 |
|
$2.0500 / $4.6000 | Buy Now | |
DISTI #
MAX4491AKA+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SOT23-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3171 In Stock |
|
$2.2132 / $5.9500 | Buy Now | |
LCSC | Dual 50pA 10V/us 10MHz SOT-23-8 Operational Amplifier ROHS | 1 |
|
$1.3255 | Buy Now | ||
Win Source Electronics | IC OPAMP GP 10MHZ RRO SOT23-8 | 7700 |
|
$1.0840 / $1.6250 | Buy Now |
CAD Models for MAX4491AKA+T by Maxim Integrated Products
Part Data Attributes for MAX4491AKA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0025 µA
|
Bias Current-Max (IIB) @25C
|
0.0025 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
16000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
4 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
1780
|
Wideband
|
NO
|
Width
|
1.625 mm
|
Alternate Parts for MAX4491AKA+T
This table gives cross-reference parts and alternative options found for MAX4491AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4491AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4491AKA+T | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4491AKA+T vs MAX4491AKA+T |
MAX4491AKA+ | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4491AKA+T vs MAX4491AKA+ |
Related Parts for MAX4491AKA+T
-
MAX7375AXR185+TOther Analog ICs
-
MAX17502HAUD+Switching Regulator or Controllers
-
MAX11645EWC+TAnalog to Digital Converters
-
MAX13433EETD+TLine Driver or Receivers
-
MBR0530T1GRectifier Diodes
-
TMK316BBJ226ML-TFixed Capacitors
-
MAX6006AEUR+TVoltage References
-
SP3011-06UTGTransient Suppressors
-
RK73H2ATTD3010FFixed Resistors