Part Details for MAX4492ASD+ by Maxim Integrated Products
Overview of MAX4492ASD+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4492ASD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4199
|
Newark | Op Amp, 10Mhz, 10V/Us, Nsoic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:10V/µs, Supply Voltage Range:± 1.35V To ± 2.75V, 2.7V To 5.5V, Amplifier Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX4492ASD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX4492ASD+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
180 In Stock |
|
$3.3500 / $8.2600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.0400 / $4.5600 | Buy Now |
Part Details for MAX4492ASD+
MAX4492ASD+ CAD Models
MAX4492ASD+ Part Data Attributes
|
MAX4492ASD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4492ASD+
Maxim Integrated Products
Operational Amplifier, 4 Func, 16000uV Offset-Max, CMOS, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4492ASD+
This table gives cross-reference parts and alternative options found for MAX4492ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4492ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4492ASD+ | Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C | Analog Devices Inc | MAX4492ASD+ vs MAX4492ASD+ |
MAX4492ASD | Operational Amplifier, 4 Func, 16000uV Offset-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4492ASD+ vs MAX4492ASD |
MAX4492ASD-T | Operational Amplifier, 4 Func, 16000uV Offset-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | MAX4492ASD+ vs MAX4492ASD-T |