Part Details for MAX4492AUD+T by Analog Devices Inc
Overview of MAX4492AUD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4492AUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4492AUDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Cost, High-Slew-Rate, Rail-to-Rail I RoHS: Compliant | 834 |
|
$3.3400 / $6.9700 | Buy Now |
|
Analog Devices Inc | Low-Cost, High-Slew-Rate, Rail Min Qty: 2500 Package Multiple: 1 | 500 |
|
$3.3500 / $8.2600 | Buy Now |
Part Details for MAX4492AUD+T
MAX4492AUD+T CAD Models
MAX4492AUD+T Part Data Attributes
|
MAX4492AUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4492AUD+T
Analog Devices Inc
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 1999-07-15 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MAX4492AUD+T
This table gives cross-reference parts and alternative options found for MAX4492AUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4492AUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4492AUD+T | Operational Amplifier, 4 Func, 16000uV Offset-Max, CMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4492AUD+T vs MAX4492AUD+T |
MAX4492AUD | QUAD OP-AMP, 16000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO14, TSSOP-14 | Rochester Electronics LLC | MAX4492AUD+T vs MAX4492AUD |
MAX4492AUD+ | Operational Amplifier, 4 Func, 16000uV Offset-Max, CMOS, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX4492AUD+T vs MAX4492AUD+ |