Part Details for MAX4493AXK+T by Maxim Integrated Products
Overview of MAX4493AXK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4493AXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4201
|
Newark | Op Amp, 5Mhz, 3V/Us, Sc70-5, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4493AXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1155 |
|
$1.5100 / $2.8600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
LCSC | Single channel 200nA 3V/us 5MHz Rail-to-Rail Output 5mV SC-70-5 Operational Amplifier ROHS | 4 |
|
$1.7426 / $2.0329 | Buy Now |
Part Details for MAX4493AXK+T
MAX4493AXK+T CAD Models
MAX4493AXK+T Part Data Attributes
|
MAX4493AXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4493AXK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, ROHS COMPLIANT, MO-203, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.25 mm |
Alternate Parts for MAX4493AXK+T
This table gives cross-reference parts and alternative options found for MAX4493AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4493AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4493AXK/V+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, ROHS COMPLIANT, MO-203, SC-88A, SC-70, 5 PIN | MAX4493AXK+T vs MAX4493AXK/V+T |