Part Details for MAX4493AXK/V+ by Analog Devices Inc
Overview of MAX4493AXK/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4493AXK/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SC70, Low-Power, General-Purpo Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4493AXK/V+
MAX4493AXK/V+ CAD Models
MAX4493AXK/V+ Part Data Attributes:
|
MAX4493AXK/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4493AXK/V+
Analog Devices Inc
SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 5-SC70-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2000-10-23 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.25 mm |
Alternate Parts for MAX4493AXK/V+
This table gives cross-reference parts and alternative options found for MAX4493AXK/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4493AXK/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4493AXK/V+T | SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4493AXK/V+ vs MAX4493AXK/V+T |
MAX4493AXK+T | SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4493AXK/V+ vs MAX4493AXK+T |
MAX4493AXK+ | SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4493AXK/V+ vs MAX4493AXK+ |