Part Details for MAX4494AKA/V+T by Analog Devices Inc
Overview of MAX4494AKA/V+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4494AKA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SC70, Low-Power, General-Purpo Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4494AKA/V+T
MAX4494AKA/V+T CAD Models
MAX4494AKA/V+T Part Data Attributes:
|
MAX4494AKA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4494AKA/V+T
Analog Devices Inc
SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.625 mm |
Alternate Parts for MAX4494AKA/V+T
This table gives cross-reference parts and alternative options found for MAX4494AKA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4494AKA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4494AKA+T | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4494AKA/V+T vs MAX4494AKA+T |
MAX4494AKA+T | SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4494AKA/V+T vs MAX4494AKA+T |
MAX4494AKA-T | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4494AKA/V+T vs MAX4494AKA-T |
MAX4494AKA/V+ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX4494AKA/V+T vs MAX4494AKA/V+ |
MAX4494AKA/V+ | SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4494AKA/V+T vs MAX4494AKA/V+ |