Part Details for MAX4634ETB+T by Maxim Integrated Products
Results Overview of MAX4634ETB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4634ETB+T Information
MAX4634ETB+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4634ETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MAX4634ETB+T
MAX4634ETB+T CAD Models
MAX4634ETB+T Part Data Attributes
|
MAX4634ETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4634ETB+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 14 ns | |
Switch-on Time-Max | 22 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4634ETB+T
This table gives cross-reference parts and alternative options found for MAX4634ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4634ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4634ETB | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS | MAX4634ETB+T vs MAX4634ETB |
MAX4634ETB | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, DSO10, 3 X 3 MM, TQFN-10 | MAX4634ETB+T vs MAX4634ETB |
MAX4634ETB+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, TQFN-10 | MAX4634ETB+T vs MAX4634ETB+ |
MAX4634ETB | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, 3 X 3 MM, TQFN-10 | MAX4634ETB+T vs MAX4634ETB |
MAX4634ETB+T | Analog Devices Inc | Check for Price | Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX4634ETB+T vs MAX4634ETB+T |