-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4634EUB
|
Mouser Electronics | Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS RoHS: Compliant | 27600 |
|
$2.2100 / $4.6600 | Buy Now |
|
Analog Devices Inc | Fast, Low-Voltage, 4 Ohm, 4-Ch Package Multiple: 1 | 330 |
|
$2.2132 / $5.9500 | Buy Now |
DISTI #
MAX4634EUB+
|
TME | IC: multiplexer, 4: 1, Ch: 1, uMAX10, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$2.6000 / $3.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4634EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4634EUB+
Analog Devices Inc
Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 14 ns | |
Switch-on Time-Max | 22 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4634EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4634EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4634EUB-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4634EUB+ vs MAX4634EUB-T |
MAX4634EUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4634EUB+ vs MAX4634EUB+T |
MAX4634EUB+T | Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4634EUB+ vs MAX4634EUB+T |